Phoenix Contact FK-MCP 1.5/19-ST-3.81 Series Pluggable Terminal Block, 19-Contact, 3.81 mm Pitch, 1 Row, 1851216
- RS Stock No.:
- 887-6956
- Mfr. Part No.:
- 1851216
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,438.85
(exc. VAT)
€1,769.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €28.777 | €1,438.85 |
*price indicative
- RS Stock No.:
- 887-6956
- Mfr. Part No.:
- 1851216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | |
| Width | 73.18mm | |
| Series | FK-MCP 1.5/19-ST-3.81 | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | ||
Width 73.18mm | ||
Series FK-MCP 1.5/19-ST-3.81 | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/19-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817592
- Phoenix Contact FK-MCP 1.5/19-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817408
- Phoenix Contact FK-MCP 1.5/19-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940075
- Phoenix Contact FK-MCP 1.5/19-STF-3.81 Series PCB Terminal Block 3.81 mm Pitch 1851407
- Phoenix Contact FMC 1.5/19-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748147
- Phoenix Contact FRONT-MC 1.5/19-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850835
- Phoenix Contact FK-MCP 1.5/19-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940266
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
