Phoenix Contact FK-MCP 1.5/11-STF-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1851326

Subtotal (1 box of 50 units)*

€845.55

(exc. VAT)

€1,040.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€16.911€845.55

*price indicative

RS Stock No.:
887-6984
Mfr. Part No.:
1851326
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Voltage

320V

Series

FK-MCP 1.5/11-STF-3.81

Width

52.3mm

Standards/Approvals

EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS

Length

20.8mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: FK-MCP 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy