Phoenix Contact MCC 1/12-STZF-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1852464
- RS Stock No.:
- 887-7057
- Mfr. Part No.:
- 1852464
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€301.65
(exc. VAT)
€371.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.033 | €301.65 |
*price indicative
- RS Stock No.:
- 887-7057
- Mfr. Part No.:
- 1852464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Series | MCC 1/12-STZF-3.81 | |
| Width | 56.11mm | |
| Standards/Approvals | No | |
| Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Series MCC 1/12-STZF-3.81 | ||
Width 56.11mm | ||
Standards/Approvals No | ||
Length 23.1mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MCC 1/..-STZF, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Related links
- Phoenix Contact MCC 1/14-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852480
- Phoenix Contact MCC 1/10-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852448
- Phoenix Contact MCC 1/16-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852503
- Phoenix Contact MCC 1/9-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852435
- Phoenix Contact MCC 1/15-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852493
- Phoenix Contact MCC 1/17-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852516
- Phoenix Contact MCC 1/11-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852451
- Phoenix Contact MCC 1/13-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852477
