Phoenix Contact FKIC 2.5/10-ST-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1873430
- RS Stock No.:
- 887-7640
- Mfr. Part No.:
- 1873430
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€592.10
(exc. VAT)
€728.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.842 | €592.10 |
*price indicative
- RS Stock No.:
- 887-7640
- Mfr. Part No.:
- 1873430
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | CSA, EU RoHS, CHINA RoHS, cULus, EU REACH SVHC | |
| Width | 52.8mm | |
| Length | 27mm | |
| Series | FKIC 2.5/10-ST-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals CSA, EU RoHS, CHINA RoHS, cULus, EU REACH SVHC | ||
Width 52.8mm | ||
Length 27mm | ||
Series FKIC 2.5/10-ST-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FKIC 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942675
- Phoenix Contact FKIC 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873582
- Phoenix Contact FKIC 2.5/10-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946985
- Phoenix Contact FKIC 2.5 HC/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942785
- Phoenix Contact TMSTBP 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853094
- Phoenix Contact MVSTBR 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792320
- Phoenix Contact FKCN 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754649
- Phoenix Contact FKC 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
