Phoenix Contact FKIC 2.5/12-ST-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1873456
- RS Stock No.:
- 887-7647
- Mfr. Part No.:
- 1873456
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€709.15
(exc. VAT)
€872.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €14.183 | €709.15 |
*price indicative
- RS Stock No.:
- 887-7647
- Mfr. Part No.:
- 1873456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 27mm | |
| Series | FKIC 2.5/12-ST-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 62.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 630V | ||
Length 27mm | ||
Series FKIC 2.5/12-ST-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 62.96mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKIC 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5/12-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925964
- Phoenix Contact FKIC 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942691
- Phoenix Contact FKIC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873605
- Phoenix Contact FKIC 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1910775
- Phoenix Contact FKIC 2.5/12-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947007
- Phoenix Contact MSTBP 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769117
- Phoenix Contact FKC 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873155
- Phoenix Contact MSTB 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757116
