Phoenix Contact FKC 2.5/13-ST Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1910461

Subtotal (1 box of 50 units)*

€560.35

(exc. VAT)

€689.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.207€560.35

*price indicative

RS Stock No.:
889-9057
Mfr. Part No.:
1910461
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

630V

Standards/Approvals

EU REACH SVHC, CSA, EU RoHS, cULus, CHINA RoHS

Width

64.9mm

Series

FKC 2.5/13-ST

Length

25.73mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: FKC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Contacting of solid or stranded conductors with ferrules without actuating the opening lever directly in the terminal point;Two test connections for accommodating 2 mm Ø test pins or 2.3 mm Ø test plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy