Phoenix Contact FKC 2.5/15-ST Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 1910487

Subtotal (1 box of 50 units)*

€645.05

(exc. VAT)

€793.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€12.901€645.05

*price indicative

RS Stock No.:
889-9069
Mfr. Part No.:
1910487
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in

Voltage

630V

Series

FKC 2.5/15-ST

Standards/Approvals

CSA, cULus, EU REACH SVHC, CHINA RoHS, EU RoHS

Width

74.9mm

Length

25.73mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: FKC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Two test connections for accommodating 2 mm Ø test pins or 2.3 mm Ø test plug;Contacting of solid or stranded conductors with ferrules without actuating the opening lever directly in the terminal point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy