Phoenix Contact FKC 2.5/12-STF Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1910623
- RS Stock No.:
- 889-9104
- Mfr. Part No.:
- 1910623
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€627.40
(exc. VAT)
€771.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €12.548 | €627.40 |
*price indicative
- RS Stock No.:
- 889-9104
- Mfr. Part No.:
- 1910623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 630V | |
| Length | 25.73mm | |
| Series | FKC 2.5/12-STF | |
| Width | 70.02mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 630V | ||
Length 25.73mm | ||
Series FKC 2.5/12-STF | ||
Width 70.02mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, cULus, CSA | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKC 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Contacting of solid or stranded conductors with ferrules without actuating the opening lever directly in the terminal point;Two test connections for accommodating 2 mm Ø test pins or 2.3 mm Ø test plug
Related links
- Phoenix Contact FKC 2.5 HC/12-STF Series Pluggable Terminal Block 5 mm Pitch 1942361
- Phoenix Contact MSTBT 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1919815
- Phoenix Contact FKCVW 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1910306
- Phoenix Contact FKIC 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1910924
- Phoenix Contact FKCT 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1909508
- Phoenix Contact MVSTBU 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1734100
- Phoenix Contact FKCVR 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1909980
- Phoenix Contact FKCN 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1733055
