- RS Stock No.:
- 191-4521
- Mfr. Part No.:
- UCPA204-J7
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€31.83
(exc. VAT)
€39.15
(inc. VAT)
Units | Per unit |
1 - 4 | €31.83 |
5 - 9 | €30.55 |
10 - 24 | €29.95 |
25 + | €29.28 |
- RS Stock No.:
- 191-4521
- Mfr. Part No.:
- UCPA204-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Bearing Unit Type | Plummer Block |
Material | Cast Iron |
Centre Height | 30.2mm |
Mount Hole Size | M10 |
Length | 76mm |
Depth | 31mm |
Overall Height | 62mm |
Mount Hole Centre-to-Centre | 52mm |