INA RSHEY20-TV-VA-FD Plummer Block House -, 20 mm ID
- RS Stock No.:
- 272-6522
- Mfr. Part No.:
- RSHEY20-TV-VA-FD
- Manufacturer:
- INA
Subtotal (1 unit)*
€167.70
(exc. VAT)
€206.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.70 |
*price indicative
- RS Stock No.:
- 272-6522
- Mfr. Part No.:
- RSHEY20-TV-VA-FD
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Plastic | |
| Centre Height | 33.3mm | |
| Mount Hole Size | M8 | |
| Length | 72.8mm | |
| Depth | 31mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| For Use With | Bearing | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Height | 66mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Plastic | ||
Centre Height 33.3mm | ||
Mount Hole Size M8 | ||
Length 72.8mm | ||
Depth 31mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
For Use With Bearing | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Height 66mm | ||
- COO (Country of Origin):
- IL
The INA Plummer block housing unit is available with open protecting cap and end cap. This Plummer block housing unit has SHE04 TV plastic material housing and its bearing is made from VA stainless steel material.
Corrosion resistant
20 mm bore diameter
Food compatible grease fill
Related links
- INA RSHE20-TV-VA-FD Plummer Block House -, 20 mm ID
- INA RASE30-TV-VA-FD Plummer Block House -, 30 mm ID
- INA RSHEY30-TV-VA-FD Plummer Block House -, 30 mm ID
- INA RSHEY25-TV-VA-FD Plummer Block House -, 25 mm ID
- INA RASEY35-TV-VA-FD Plummer Block House -, 35 mm ID
- INA RASEY40-TV-VA-FD Plummer Block House -, 40 mm ID
- INA RSHE25-TV-VA-FD Plummer Block House -, 25 mm ID
- INA RASEY30-TV-VA-FD Plummer Block House -, 30 mm ID
