NSK NP40EC Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 192-9901
- Mfr. Part No.:
- NP40EC
- Manufacturer:
- NSK
Bulk discount available
Subtotal (1 unit)**
€71.71
(exc. VAT)
€88.20
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €71.71 |
5 - 9 | €67.48 |
10 - 24 | €66.11 |
25 + | €64.68 |
**price indicative
- RS Stock No.:
- 192-9901
- Mfr. Part No.:
- NP40EC
- Manufacturer:
- NSK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NSK | |
Inside Diameter | 40mm | |
Bearing Unit Type | Pillow Block | |
Material | Cast Iron | |
Centre Height | 49.2mm | |
Mount Hole Size | 12mm | |
Length | 180.5mm | |
Depth | 51mm | |
Overall Height | 98.5mm | |
Mount Hole Centre-to-Centre | 127mm | |
Select all | ||
---|---|---|
Manufacturer NSK | ||
Inside Diameter 40mm | ||
Bearing Unit Type Pillow Block | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 12mm | ||
Length 180.5mm | ||
Depth 51mm | ||
Overall Height 98.5mm | ||
Mount Hole Centre-to-Centre 127mm | ||
Related links
- NSK-RHP SNP40 Pillow Block Bearing -, 40mm ID
- NSK SNP40EC Pillow Block Bearing -, 40mm ID
- NSK-RHP MP40 Pillow Block Bearing -, 40mm ID
- NSK-RHP NP40 Pillow Block Bearing -, 40mm ID
- NSK-RHP SL40 Pillow Block Bearing -, 40mm ID
- RS PRO Pillow Block Bearing -, 40mm ID
- SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40mm ID
- SKF SYFWK 40 LTHR Pillow Block Bearing -, 40mm ID