NSK-RHP SNP40 Pillow Block Bearing -, 40 mm ID

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.66

(exc. VAT)

€99.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€80.66
5 - 9€78.40
10 - 24€76.31
25 +€74.28

*price indicative

RS Stock No.:
785-4841
Mfr. Part No.:
SNP40
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

40mm

Material

Cast Iron

Centre Height

49.2mm

Static Load Rating

122000N

Mount Hole Size

12 mm

Length

119mm

Dynamic Load Rating

157000N

Depth

47mm

Mount Hole Centre-to-Centre

88.9mm

Bore Type

Taper

Standards/Approvals

ISO

Height

101.6mm

Limiting Speed

7000rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Short Base Pillow Block


Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Ideal for mounting in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy