INA PASE45-XL Plummer Block House -, 45mm ID
- RS Stock No.:
- 260-0133
- Mfr. Part No.:
- PASE45-XL
- Manufacturer:
- INA
Price Each**
€85.91
(exc. VAT)
€105.67
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €85.91 |
**price indicative
- RS Stock No.:
- 260-0133
- Mfr. Part No.:
- PASE45-XL
- Manufacturer:
- INA
Related links
- INA RSHE45-XL Plummer Block House -, 45mm ID
- INA RASEY45-XL Plummer Block House -, 45mm ID
- INA UCPA209-J7 Plummer Block House -, 45mm ID
- FAG UCP209-J7 Plummer Block House -, 45mm ID
- SKF SE 510-608 Plummer Block House -, 45mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA PSHE17-XL Plummer Block House -, 17mm ID
- INA RASEY16-XL Plummer Block House -, 16mm ID