INA PSHE17-XL Plummer Block House -, 17mm ID
- RS Stock No.:
- 174-1375
- Mfr. Part No.:
- PSHE17-XL
- Manufacturer:
- INA
Bulk discount available
Price Each**
€42.50
(exc. VAT)
€52.28
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €42.50 |
5 - 9 | €40.80 |
10 - 24 | €39.95 |
25 + | €39.10 |
**price indicative
Related links
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RSHE45-XL Plummer Block House -, 45mm ID
- INA RASEY45-XL Plummer Block House -, 45mm ID
- INA PASE45-XL Plummer Block House -, 45mm ID
- INA RASEY16-XL Plummer Block House -, 16mm ID
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA PASEY25-XL-N Plummer Block House -, 25mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID