INA RSHEY30-TV-VA-FD Plummer Block House -, 30mm ID
- RS Stock No.:
- 272-6524
- Mfr. Part No.:
- RSHEY30-TV-VA-FD
- Manufacturer:
- INA
Price Each
€195.39
(exc. VAT)
€240.33
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €195.39 |
Related links
- INA RSHE30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RASE30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RASEY30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RSHEY25-TV-VA-FD Plummer Block House -, 25mm ID
- INA RASEY35-TV-VA-FD Plummer Block House -, 35mm ID
- INA RSHE25-TV-VA-FD Plummer Block House -, 25mm ID
- INA RSHE20-TV-VA-FD Plummer Block House -, 20mm ID
- INA RASE35-TV-VA-FD Plummer Block House -, 35mm ID