- RS Stock No.:
- 121-5817
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G2-450-M1-V4V4T-50-3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€566.41
(exc. VAT)
€696.68
(inc. VAT)
Units | Per unit |
1 + | €566.41 |
- RS Stock No.:
- 121-5817
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G2-450-M1-V4V4T-50-3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo VZXF Series Two Way Angle Seat Valve
Festo VZXF series tough and durable angle seat valves for process automation applications. Perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and open circuits.
Features and Benefits
Suitable for most media with a viscosity of up to 600 mm²/s
High thermal resistance.
High level of safety
Two versions available:
– Closing in the direction of media flow for gaseous media
– Closing against the direction of media flow for fluid media.
High thermal resistance.
High level of safety
Two versions available:
– Closing in the direction of media flow for gaseous media
– Closing against the direction of media flow for fluid media.
Specifications
Attribute | Value |
---|---|
Thread Size | 2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 3 bar |
- RS Stock No.:
- 121-5817
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G2-450-M1-V4V4T-50-3
- Manufacturer:
- Festo