SMC Angle Seat type Pneumatic Actuated Valve, G 1/2in, 6 bar
- RS Stock No.:
- 126-0243
- Mfr. Part No.:
- VXB215EA
- Manufacturer:
- SMC
Price Each**
€201.10
(exc. VAT)
€247.35
(inc. VAT)
32 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €201.10 |
**price indicative
Related links
- SMC Angle Seat type Pneumatic Actuated Valve 12 bar
- Festo Angle Seat type Pneumatic Actuated Valve 6 bar
- SMC Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Burkert Angle Seat type Pneumatic Actuated Valve 16 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 30 bar