Norgren Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar
- RS Stock No.:
- 218-0190
- Mfr. Part No.:
- 8450400.0000.00000
- Manufacturer:
- Norgren
Bulk discount available
Price Each
€214.94
(exc. VAT)
€264.38
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €214.94 |
5 + | €210.63 |
- RS Stock No.:
- 218-0190
- Mfr. Part No.:
- 8450400.0000.00000
- Manufacturer:
- Norgren
Related links
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Norgren Angle Seat type Pneumatic Operated Process Valve 7 bar
- Festo Angle Seat type Pneumatic Valve 10 bar