- RS Stock No.:
- 529-5146
- Mfr. Part No.:
- 8472300.0000.00000
- Manufacturer:
- Buschjost
2 In stock for delivery within 2 working days
Added
Price Each
€177.10
(exc. VAT)
€217.83
(inc. VAT)
Units | Per unit |
1 + | €177.10 |
- RS Stock No.:
- 529-5146
- Mfr. Part No.:
- 8472300.0000.00000
- Manufacturer:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Thread Size | 3/4in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 3/4in |
Maximum Working Pressure | 8 bar |
- RS Stock No.:
- 529-5146
- Mfr. Part No.:
- 8472300.0000.00000
- Manufacturer:
- Buschjost