SMC Ball type Electrically Actuated Valve, 7 bar
- RS Stock No.:
- 232-9028
- Mfr. Part No.:
- IP8000-030-X14
- Manufacturer:
- SMC
Price Each**
€1,110.75
(exc. VAT)
€1,366.22
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,110.75 |
**price indicative
Related links
- Siemens Manual type Electrically Actuated Valve, 10 bar
- Siemens Manual type Electrically Actuated Valve, 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- SMC Electro-Pneumatic Positioner For Use With Gauges, Terminal Box...
- Festo Ball type Pneumatic Actuated Valve 1/4in, 40 bar