- RS Stock No.:
- 235-3340
- Mfr. Part No.:
- 4202 10 17 20
- Manufacturer:
- Legris
4 In stock for delivery within 2 working days
Added
Price Each
€144.25
(exc. VAT)
€177.43
(inc. VAT)
Units | Per unit |
1 + | €144.25 |
- RS Stock No.:
- 235-3340
- Mfr. Part No.:
- 4202 10 17 20
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Electro-Pneumatic Control Valves
Brass body, nickel plated
Viton rubber seal
Transport fluid, all fluids compatible with Viton: Water; Oils; Greases Hydrocarbons
Viton rubber seal
Transport fluid, all fluids compatible with Viton: Water; Oils; Greases Hydrocarbons
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Valve Type | Axial |
Default Valve Position | NC |
Thread Standard | G |
Maximum Working Pressure | 10 bar |
- RS Stock No.:
- 235-3340
- Mfr. Part No.:
- 4202 10 17 20
- Manufacturer:
- Legris