Legris Axial type Pneumatic Actuated Valve, G 3/4in, 10 bar
- RS Stock No.:
- 235-3378
- Mfr. Part No.:
- 4202 20 27 20
- Manufacturer:
- Legris
Price Each
€182.42
(exc. VAT)
€224.38
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €182.42 |
- RS Stock No.:
- 235-3378
- Mfr. Part No.:
- 4202 20 27 20
- Manufacturer:
- Legris
Related links
- Legris Axial type Pneumatic Actuated Valve 10 bar
- Legris Axial type Pneumatic Actuated Valve 10 bar
- SMC Axial type Pneumatic Actuated Valve 1275.95 Nl/min
- Georg Fischer Ball type Pneumatic Actuated Valve 3/4in, 10 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 10 bar
- RS PRO Ball Valve type Pneumatic Actuated Valve 3/4in, 10 bar
- Legris Nickel Plated Brass 2 Way 24.5mm
- SMC Axial type Pneumatic Actuated Valve 1 MPa