Siemens Manual type Electrically Actuated Valve, G 2in to Rp 2in, 16 bar
- RS Stock No.:
- 287-8805
- Mfr. Part No.:
- VVG41.50-40
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€665.00
(exc. VAT)
€817.95
(inc. VAT)
Units | Per unit |
---|---|
1 + | €665.00 |
- RS Stock No.:
- 287-8805
- Mfr. Part No.:
- VVG41.50-40
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens 2-port seat valve with externally threaded connection. It is designed for use in heating, ventilating, and air conditioning systems as a control or shutoff valve. The valve body is made of bronze CuSn5Zn5Pb2 for durability and longevity. With a nominal size of 40 and a flow rate of 25 m/h, this valve offers reliable and efficient performance. The valve is PN16 rated, making it suitable for various applications. It can be equipped with SAX electromotoric or SKD and SKB electrohydraulic actuators for easy operation and control. The valve also features flat sealing connections and sets of ALG2 screwed fittings for easy installation and compatibility with other components.
Valve body made of bronze CuSn5Zn5Pb2 for durability
Nominal size of 40 and flow rate of 25 m/h
PN16 rated for reliable performance
Can be equipped with electromotoric or electrohydraulic actuators for easy operation
Flat sealing connections and sets of screwed fittings for easy installation
Suitable for heating, ventilating, and air conditioning systems
Can be used as a control or shutoff valve
Nominal size of 40 and flow rate of 25 m/h
PN16 rated for reliable performance
Can be equipped with electromotoric or electrohydraulic actuators for easy operation
Flat sealing connections and sets of screwed fittings for easy installation
Suitable for heating, ventilating, and air conditioning systems
Can be used as a control or shutoff valve
Specifications
Attribute | Value |
---|---|
Thread Size | 2in |
Valve Type | Manual |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | Rp |
Thread Size 2 | 2in |
Maximum Working Pressure | 16 bar |