Siemens Manual type Electrically Actuated Valve, 16 bar
- RS Stock No.:
- 287-8838
- Mfr. Part No.:
- VXF42.100-125
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€1,814.00
(exc. VAT)
€2,231.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,814.00 |
- RS Stock No.:
- 287-8838
- Mfr. Part No.:
- VXF42.100-125
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens 3-port valve with flanged connections, designed for use in HVAC systems. It is suitable for applications in boiler plants, district heating plants, refrigeration plants, heating groups, and ventilation and air-handling units. With a maximum flow rate of 125 m³/h, this valve provides precise control and shut-off capabilities. It features a valve body made of grey cast iron EN-GJL-250 and a DN 100 nominal size.
Designed for HVAC systems
Suitable for boiler plants, district heating plants, refrigeration plants, heating groups, and ventilation and air-handling units
Maximum flow rate of 125 m³/h
Valve body made of grey cast iron EN-GJL-250
DN 100 nominal size
Compatible with SAX, SKD, SKB, SAV, and SKC actuators
Suitable for boiler plants, district heating plants, refrigeration plants, heating groups, and ventilation and air-handling units
Maximum flow rate of 125 m³/h
Valve body made of grey cast iron EN-GJL-250
DN 100 nominal size
Compatible with SAX, SKD, SKB, SAV, and SKC actuators
Specifications
Attribute | Value |
---|---|
Valve Type | Manual |
Return Type | Spring |
Maximum Working Pressure | 16 bar |