- RS Stock No.:
- 760-5643
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€201.83
(exc. VAT)
€248.25
(inc. VAT)
Units | Per unit |
1 + | €201.83 |
- RS Stock No.:
- 760-5643
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Note
Please note that these valves typically require 5 to 6 bars of pressure to actuate.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/4in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 1000 psi |