Burkert Angle type Pneumatic Actuated Valve, G 1in, 16 bar
- RS Stock No.:
- 816-3134
- Mfr. Part No.:
- 178848
- Manufacturer:
- Burkert
Subtotal (1 unit)**
€332.92
(exc. VAT)
€409.49
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €332.92 |
**price indicative
- RS Stock No.:
- 816-3134
- Mfr. Part No.:
- 178848
- Manufacturer:
- Burkert
Related links
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 10 bar