Parker SD500 Combination Pressure Boosters/Regulators, NG06
- RS Stock No.:
- 837-344
- Mfr. Part No.:
- SD500B06V
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€3,560.31
(exc. VAT)
€4,379.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,560.31 |
*price indicative
- RS Stock No.:
- 837-344
- Mfr. Part No.:
- SD500B06V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Pressure Increase Ratio | 1:2 | |
| Product Type | Combination Pressure Boosters/Regulators | |
| Maximum Flow Rate | 8L/min | |
| Maximum Input Pressure | 250bar | |
| Port Size | NG06 | |
| Series | SD500 | |
| Maximum Set Pressure | 500bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3kg | |
| Standards/Approvals | DIN 24 340 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Pressure Increase Ratio 1:2 | ||
Product Type Combination Pressure Boosters/Regulators | ||
Maximum Flow Rate 8L/min | ||
Maximum Input Pressure 250bar | ||
Port Size NG06 | ||
Series SD500 | ||
Maximum Set Pressure 500bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3kg | ||
Standards/Approvals DIN 24 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pressure intensifier series enables effective pressurisation in hydraulic systems, providing solutions for clamping applications. It designed to enhance operational efficiency while maintaining high reliability in machine tools.
Compact design for seamless integration into existing systems
Low pulsation volume flow ensures dependable operation
High pressure capability up to 500 bar for rigorous applications
Related links
- Parker SD500 Combination Pressure Boosters/Regulators, NG06
- Pneumatic Booster Regulators
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- SMC Pneumatic Booster Regulator
- SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
