Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer
- RS Stock No.:
- 288-2496
- Mfr. Part No.:
- DPA-63-16-CRVZS10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,464.93
(exc. VAT)
€3,031.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,464.93 |
*price indicative
- RS Stock No.:
- 288-2496
- Mfr. Part No.:
- DPA-63-16-CRVZS10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Port Size | KD4, QS-12, Silencer | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 232psi | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 16kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Port Size KD4, QS-12, Silencer | ||
Series DPA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 232psi | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 16kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo powerful pressure booster is designed to enhance the pressure of compressed air for a wide range of applications. With features such as a twin-piston design, air reservoir, and pressure gauge, this product ensures precise control over output pre
Twin-piston design for increased efficiency
Built-in air reservoir for continuous operation
Pressure gauge for accurate pressure monitoring
Compliant with EU Pressure Equipment Directive for safety
Moderate corrosion resistance for durability
RoHS-compliant materials for environmental sustainability
Related links
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, G 1/4
