- RS Stock No.:
- 722-6981
- Mfr. Part No.:
- CDQ2B63TF-50DZ
- Manufacturer:
- SMC
6 In stock for delivery within 2 working days
Added
Price Each
€141.72
(exc. VAT)
€174.32
(inc. VAT)
Units | Per unit |
1 - 4 | €141.72 |
5 + | €133.36 |
- RS Stock No.:
- 722-6981
- Mfr. Part No.:
- CDQ2B63TF-50DZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 94mm |
Dimensions | 94 x 84 x 77mm |
Width | 84mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 77mm |
Weight | 865g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 722-6981
- Mfr. Part No.:
- CDQ2B63TF-50DZ
- Manufacturer:
- SMC