- RS Stock No.:
- 753-1025
- Mfr. Part No.:
- CDQ2A32-100DCZ
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€98.99
(exc. VAT)
€121.76
(inc. VAT)
Units | Per unit |
1 - 4 | €98.99 |
5 + | €96.25 |
- RS Stock No.:
- 753-1025
- Mfr. Part No.:
- CDQ2A32-100DCZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 140mm |
Cushioning Type | Rubber |
Dimensions | 140 x 45 x 45mm |
Width | 45mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 45mm |
Maximum Operating Temperature | +60°C |
Weight | 587g |
Minimum Operating Temperature | -10°C |