- RS Stock No.:
- 753-1217
- Mfr. Part No.:
- CQ2B40-25DCZ
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€72.76
(exc. VAT)
€89.49
(inc. VAT)
Units | Per unit |
1 - 4 | €72.76 |
5 + | €69.83 |
- RS Stock No.:
- 753-1217
- Mfr. Part No.:
- CQ2B40-25DCZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 61.5mm |
Cushioning Type | Rubber |
Dimensions | 61.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Weight | 298g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 753-1217
- Mfr. Part No.:
- CQ2B40-25DCZ
- Manufacturer:
- SMC