SMC Axial Foot CG-L032, To Fit 32mm Bore Size
- RS Stock No.:
- 232-235
- Mfr. Part No.:
- CG-L032
- Manufacturer:
- SMC
Bulk discount available
Price Each**
€7.53
(exc. VAT)
€9.26
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €7.53 |
5 - 9 | €7.33 |
10 - 24 | €7.12 |
25 + | €6.94 |
**price indicative
- RS Stock No.:
- 232-235
- Mfr. Part No.:
- CG-L032
- Manufacturer:
- SMC
Related links
- SMC Axial Foot CG-L020, To Fit 20mm Bore Size
- SMC Axial Foot CG-L025, To Fit 25mm Bore Size
- SMC Foot C55-L032, To Fit 32mm Bore Size
- SMC Foot CQ-L032, To Fit 32mm Bore Size
- SMC Trunnion Pin CG-T032, To Fit 32mm Bore Size
- Festo Foot LSNG-32, To Fit 32mm Bore Size
- Festo Foot LN-32, To Fit 32mm Bore Size
- Festo Foot HNC-32 To Fit 32mm Bore Size