Festo Foot HNC-40, For Use With DSBG Series Cylinder, To Fit 40mm Bore Size
- RS Stock No.:
- 121-4376
- Mfr. Part No.:
- HNC-40
- Manufacturer:
- Festo
Bulk discount available
Price Each**
€15.34
(exc. VAT)
€18.87
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €15.34 |
5 - 9 | €14.56 |
10 - 24 | €14.09 |
25 + | €13.79 |
**price indicative
- RS Stock No.:
- 121-4376
- Mfr. Part No.:
- HNC-40
- Manufacturer:
- Festo
Related links
- Festo Foot HNC-50 To Fit 50mm Bore Size
- Festo Foot HNC-63 To Fit 63mm Bore Size
- Festo Foot HNC-32 To Fit 32mm Bore Size
- Festo Foot HNC-80 To Fit 80mm Bore Size
- Festo Mounting Bracket FNC-40 To Fit 40mm Bore Size
- Festo Foot LNG-40 To Fit 40mm Bore Size
- Festo Flange SNCS-40 To Fit 40mm Bore Size
- Festo Flange SNCL-40 To Fit 40mm Bore Size