Festo Foot LNG-40, For Use With ADVUL Compact Cylinder, To Fit 40mm Bore Size
- RS Stock No.:
- 121-5636
- Mfr. Part No.:
- LNG-40
- Manufacturer:
- Festo
Bulk discount available
Price Each**
€27.76
(exc. VAT)
€34.14
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €27.76 |
5 - 9 | €26.37 |
10 - 24 | €25.53 |
25 + | €24.98 |
**price indicative
- RS Stock No.:
- 121-5636
- Mfr. Part No.:
- LNG-40
- Manufacturer:
- Festo
Related links
- Festo Foot LNG-50 To Fit 50mm Bore Size
- Festo Foot LNG-63 To Fit 63mm Bore Size
- Festo Foot LNG-80 To Fit 80mm Bore Size
- Festo Foot LNG-32 To Fit 32mm Bore Size
- Festo Foot HNC-40 To Fit 40mm Bore Size
- Festo Foot LBN-20/25 To Fit 20mm Bore Size
- Festo Foot LBN-12/16 To Fit 12mm Bore Size
- Festo Mounting Bracket FNC-40 To Fit 40mm Bore Size