Festo Foot NST-5-M5, To Fit 5mm Bore Size
- RS Stock No.:
- 202-2559
- Mfr. Part No.:
- NST-5-M5
- Manufacturer:
- Festo
Price Each**
€4.46
(exc. VAT)
€5.49
(inc. VAT)
82 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.46 |
**price indicative
- RS Stock No.:
- 202-2559
- Mfr. Part No.:
- NST-5-M5
- Manufacturer:
- Festo
Related links
- Festo Spherical Rod End FK-M5, To Fit 5mm Bore Size
- Festo Adapter AD-M6-M5, To Fit 6mm Bore Size
- Festo Nut NST-5-M5-10, For Use With Pneumatic Cylinder & Actuator
- Festo Nut NST-5-M5-50, For Use With Mounting Slot
- Festo Foot HNC-50 To Fit 50mm Bore Size
- Festo Foot LNG-40 To Fit 40mm Bore Size
- Festo Foot LNG-50 To Fit 50mm Bore Size
- Festo Foot HNC-63 To Fit 63mm Bore Size