Festo Flange SNGB-200-B, To Fit 200mm Bore Size
- RS Stock No.:
- 202-2613
- Mfr. Part No.:
- SNGB-200-B
- Manufacturer:
- Festo
Price Each**
€292.61
(exc. VAT)
€359.91
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €292.61 |
**price indicative
Related links
- Festo Flange SNGL-200, To Fit 200mm Bore Size
- Festo Flange SNG-200, To Fit 200mm Bore Size
- Festo Flange SNGB-250, To Fit 250mm Bore Size
- Festo Flange SNGB-320, To Fit 320mm Bore Size
- Festo Screw FNG-200, To Fit 200mm Bore Size
- Festo Clevis LNG-200, To Fit 200mm Bore Size
- Festo Clevis LN-200, To Fit 200mm Bore Size
- Festo Clevis LSNG-200, To Fit 200mm Bore Size