Festo Flange SNGB-250, To Fit 250mm Bore Size
- RS Stock No.:
- 202-2572
- Mfr. Part No.:
- SNGB-250
- Manufacturer:
- Festo
Price Each**
€710.98
(exc. VAT)
€874.51
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €710.98 |
**price indicative
Related links
- Festo Screw FNG-250, To Fit 250mm Bore Size
- Festo Clevis LN-250, To Fit 250mm Bore Size
- Festo Flange SNGB-200-B, To Fit 200mm Bore Size
- Festo Flange SNGB-320, To Fit 320mm Bore Size
- Festo Flange SNGB-160
- Festo Flange SZS-50, To Fit 50mm Bore Size
- Festo Flange FUA-80, To Fit 80mm Bore Size
- Festo Flange FUA-100, To Fit 100mm Bore Size