Festo Clevis SG-M4, To Fit 4mm Bore Size
- RS Stock No.:
- 202-2638
- Mfr. Part No.:
- SG-M4
- Manufacturer:
- Festo
Price Each**
€3.55
(exc. VAT)
€4.37
(inc. VAT)
112 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.55 |
**price indicative
- RS Stock No.:
- 202-2638
- Mfr. Part No.:
- SG-M4
- Manufacturer:
- Festo
Related links
- Festo Rod Nut SGS-M4, To Fit 4mm Bore Size
- Festo Mounting Bracket FK-M4 To Fit 4mm Bore Size
- Festo Clevis SG-M27X2-B, To Fit 27mm Bore Size
- Festo Clevis SG-M16, To Fit 16mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size
- Festo Clevis SG-M12, To Fit 12mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Clevis SG-M48X2, To Fit 48mm Bore Size