Festo Flange SNCL-12-R3, To Fit 12mm Bore Size
- RS Stock No.:
- 202-2641
- Mfr. Part No.:
- SNCL-12-R3
- Manufacturer:
- Festo
Price Each**
€19.92
(exc. VAT)
€24.50
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.92 |
**price indicative
Related links
- Festo Flange SNCL-12, To Fit 12mm Bore Size
- Festo Flange SNCL-20-R3, To Fit 20mm Bore Size
- Festo Flange SNCL-16-R3, To Fit 16mm Bore Size
- Festo Flange SNCL-25-R3, To Fit 25mm Bore Size
- Festo Mounting Bracket HNA-12-R3, To Fit 12mm Bore Size
- Festo Flange FZF-12, To Fit 12mm Bore Size
- Festo Flange DAMF-Q12-12 To Fit 12mm Bore Size
- Festo Flange DARF-Q12-12 To Fit 12mm Bore Size