Festo Flange SNCL-16-R3, To Fit 16mm Bore Size
- RS Stock No.:
- 202-2564
- Mfr. Part No.:
- SNCL-16-R3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€21.11
(exc. VAT)
€25.97
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.11 |
**price indicative
Related links
- Festo Flange SNCL-16, To Fit 16mm Bore Size
- Festo Mounting Bracket HNA-16-R3, To Fit 16mm Bore Size
- Festo Flange SNCL-20-R3, To Fit 20mm Bore Size
- Festo Flange SNCL-25-R3, To Fit 25mm Bore Size
- Festo Flange SNCL-12-R3, To Fit 12mm Bore Size
- Festo Flange SZSB-16, To Fit 16mm Bore Size
- Festo Flange DAMF-Q12-16 To Fit 16mm Bore Size
- Festo Flange DARF-Q12-16 To Fit 16mm Bore Size