Festo Screw HBN-8/10X2, To Fit 8, 10mm Bore Size
- RS Stock No.:
- 202-2662
- Mfr. Part No.:
- HBN-8/10X2
- Manufacturer:
- Festo
Price Each
€4.51
(exc. VAT)
€5.55
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.51 |
- RS Stock No.:
- 202-2662
- Mfr. Part No.:
- HBN-8/10X2
- Manufacturer:
- Festo
Related links
- Festo Mounting Bracket HBN-8/10X1, To Fit 8/10mm Bore Size
- Festo Mounting Bracket WBN-8/10, To Fit 8/10mm Bore Size
- Festo Foot LBN-8/10 10mm Bore Size
- Festo Flange FBN-8/10, To Fit 8/10mm Bore Size
- Axial Foot, For Use With Axial
- Festo Adapter AD-M10X1 To Fit 10mm Bore Size
- Festo Clevis SGS-M10, To Fit 10mm Bore Size
- Festo Joint KSZ-M10X1 To Fit 10mm Bore Size