Festo Clevis LN-40, To Fit 40mm Bore Size
- RS Stock No.:
- 203-0858
- Mfr. Part No.:
- LN-40
- Manufacturer:
- Festo
Price Each
€27.76
(exc. VAT)
€34.14
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.76 |
- RS Stock No.:
- 203-0858
- Mfr. Part No.:
- LN-40
- Manufacturer:
- Festo
Related links
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Clevis LZF-40, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size
- Festo Clevis LBZS-40, To Fit 40mm Bore Size
- Festo Flange FZF-40, To Fit 40mm Bore Size
- Festo Flange FUA-40, To Fit 40mm Bore Size
- Festo Flange FBN-40, To Fit 40mm Bore Size
- Festo Flange SZF-40, To Fit 40mm Bore Size