Festo Clevis LBZS-40, To Fit 40mm Bore Size
- RS Stock No.:
- 203-0884
- Mfr. Part No.:
- LBZS-40
- Manufacturer:
- Festo
Price Each
€36.60
(exc. VAT)
€45.02
(inc. VAT)
Temporarily out of stock - back order for despatch 19-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €36.60 |
- RS Stock No.:
- 203-0884
- Mfr. Part No.:
- LBZS-40
- Manufacturer:
- Festo
Related links
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Clevis LZF-40, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size
- Festo Clevis LN-40, To Fit 40mm Bore Size
- Festo Clevis LBZS-50, To Fit 50mm Bore Size
- Festo Flange FZF-40, To Fit 40mm Bore Size
- Festo Flange FUA-40, To Fit 40mm Bore Size
- Festo Flange FBN-40, To Fit 40mm Bore Size