SMC Flange CQS-F020, To Fit 20mm Bore Size
- RS Stock No.:
- 700-6244
- Mfr. Part No.:
- CQS-F020
- Manufacturer:
- SMC
Bulk discount available
Price Each**
€4.70
(exc. VAT)
€5.78
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €4.70 |
5 - 9 | €4.36 |
10 - 24 | €4.25 |
25 + | €4.14 |
**price indicative
- RS Stock No.:
- 700-6244
- Mfr. Part No.:
- CQS-F020
- Manufacturer:
- SMC
Related links
- SMC Flange CQS-F012, To Fit 12mm Bore Size
- SMC Flange CQS-F025, To Fit 25mm Bore Size
- Festo Flange FUA-20, To Fit 20mm Bore Size
- Festo Flange SNCL-20, To Fit 20mm Bore Size
- Festo Flange SZSB-20, To Fit 20mm Bore Size
- Festo Flange SUA-20, To Fit 20mm Bore Size
- Festo Flange SNCL-20-R3, To Fit 20mm Bore Size
- SMC Foot C85L25A, To Fit 20mm Bore Size