Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Cylinders & Actuators
/
Pneumatic Cylinder & Actuator Accessories
SMC Double Knuckle Joint Y-G03SUS, To Fit 25mm Bore Size
RS Stock No.:
850-9293
Mfr. Part No.:
Y-G03SUS
Manufacturer:
SMC
View this category
Discontinued product
RS Stock No.:
850-9293
Mfr. Part No.:
Y-G03SUS
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
JP
CG1 Piston Rod Clevis
Double clevis mounting from SMC, suitable for use with CG1 series actuators.
Attribute
Value
To Fit Bore Size
25 mm, 32mm
Manufacturer Series
Y-G