- RS Stock No.:
- 750-8031
- Mfr. Part No.:
- D-M9N
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-8031
- Mfr. Part No.:
- D-M9N
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid state auto switches, D-M9N series
Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers
Note
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-M9 |
Type | Solid State |
Voltage Rating | 4.5 → 28V |
Compatible With | IC, PLC, Relay |
LED Indicator | Yes |
Voltage Drop | ≤0.8V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 750-8031
- Mfr. Part No.:
- D-M9N
- Manufacturer:
- SMC