EMERSON – ASCO Magneto Resistive PNP Pneumatic Position Detector, IP67, IP69K, 10 to 30V dc, NO Operation, 494, with
- RS Stock No.:
- 815-7779
- Mfr. Part No.:
- P494A0022100A00
- Manufacturer:
- EMERSON – ASCO
View all Pneumatic Cylinder Sensors
2 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Price Each
€55.68
(exc. VAT)
€68.49
(inc. VAT)
units | Per unit |
1 - 4 | €55.68 |
5 - 9 | €53.97 |
10 + | €52.22 |
- RS Stock No.:
- 815-7779
- Mfr. Part No.:
- P494A0022100A00
- Manufacturer:
- EMERSON – ASCO
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Position Detectors
Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.
Specifications
Attribute | Value |
Manufacturer Series | 494 |
Compatible With | 431 Series, 435 → 438 Series, 441 → 447 Series, 449 → 454 Series |
Type | Magneto Resistive PNP |
LED Indicator | Yes |
IP Rating | IP67, IP69K |
Supply Voltage | 10 to 30V dc |
Operation | NO |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |