- RS Stock No.:
- 826-2133
- Mfr. Part No.:
- D-A96
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each
€23.23
(exc. VAT)
€28.57
(inc. VAT)
Units | Per unit |
1 - 4 | €23.23 |
5 - 9 | €22.30 |
10 + | €21.36 |
- RS Stock No.:
- 826-2133
- Mfr. Part No.:
- D-A96
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
D-A9 Series
The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Standards
Enclosure: IEC529 criteria IP67, JISC0920
Auto Switches
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 4 to 8V dc |
Manufacturer Series | D-A9 |
Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator |
LED Indicator | Yes |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |