- RS Stock No.:
- 768-1653
- Mfr. Part No.:
- VM-30AR-X219
- Manufacturer:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€177.66
(exc. VAT)
€218.52
(inc. VAT)
Units | Per unit |
1 - 4 | €177.66 |
5 - 9 | €172.73 |
10 + | €168.06 |
- RS Stock No.:
- 768-1653
- Mfr. Part No.:
- VM-30AR-X219
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Locking Push Button Valve
Locking push button valve for use with VM430 valve.
NO/NC
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VM |
Type | Push Button |
Operation | NO/NC |
Compatible With | VM100, VM200, VM400 |
LED Indicator | No |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | -0.001MPa |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 768-1653
- Mfr. Part No.:
- VM-30AR-X219
- Manufacturer:
- SMC