- RS Stock No.:
- 826-2234
- Mfr. Part No.:
- D-M9NW
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2234
- Mfr. Part No.:
- D-M9NW
- Manufacturer:
- SMC
Legislation and Compliance
Product Details
D-M9 Series
D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-M9 |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | NPN |
Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator |
LED Indicator | Yes |
Voltage Drop | ≤0.8 V @ 10 mA, ≤2 V @ 40 mA |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |